



NPTC041KFXC-RC | |
|---|---|
DigiKey Part Number | S5596-ND |
Manufacturer | |
Manufacturer Product Number | NPTC041KFXC-RC |
Description | CONN HDR 4POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC041KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 58 | ¥4.03655 | ¥234.12 |
| 116 | ¥3.84345 | ¥445.84 |
| 522 | ¥3.45565 | ¥1,803.85 |
| 1,044 | ¥3.29065 | ¥3,435.44 |
| 5,046 | ¥2.94439 | ¥14,857.39 |
| 10,034 | ¥2.80507 | ¥28,146.07 |
























