



NPTC021KFXC-RC | |
|---|---|
DigiKey Part Number | S5594-ND |
Manufacturer | |
Manufacturer Product Number | NPTC021KFXC-RC |
Description | CONN HDR 2POS 0.1 TIN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Top or Bottom Entry Connector 0.100" (2.54mm) Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | NPTC021KFXC-RC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Packaging Box | Insulation Color Black |
Part Status Active | Insulation Height 0.280" (7.10mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Rows 1 | Contact Shape Square |
Mounting Type Surface Mount | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥4.02700 | ¥40.27 |
| 100 | ¥3.41960 | ¥341.96 |
| 500 | ¥3.05230 | ¥1,526.15 |
| 1,000 | ¥2.90649 | ¥2,906.49 |
| 5,000 | ¥2.59438 | ¥12,971.90 |
| 10,000 | ¥2.47061 | ¥24,706.10 |

























