Connector Header Through Hole 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBC02SACN

DigiKey Part Number
S1031E-02-ND
Manufacturer
Manufacturer Product Number
PBC02SACN
Description
CONN HEADER VERT 2POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.320" (8.13mm)
Mfr
Overall Contact Length
0.650" (16.51mm)
Packaging
Bulk
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Contact Finish Thickness - Post
100.0µin (2.54µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.230" (5.84mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,278
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.39000¥4.39
10¥3.74200¥37.42
100¥3.18180¥318.18
500¥2.83930¥1,419.65
1,000¥2.70376¥2,703.76
5,000¥2.41340¥12,067.00
10,000¥2.29825¥22,982.50
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 36POS 2.54MM
In-Stock: 149
Unit Price: ¥25.25000
CONN HEADER VERT 1POS
In-Stock: 0
Unit Price: ¥3.58000
CONN HEADER VERT 3POS 2.54MM
In-Stock: 353
Unit Price: ¥5.19000
CONN HEADER VERT 4POS 2.54MM
In-Stock: 1655
Unit Price: ¥6.09000
CONN HEADER VERT 5POS 2.54MM
In-Stock: 0
Unit Price: ¥6.80000