



PPTC021LGBN-RC | |
|---|---|
DigiKey Part Number | S5438-ND |
Manufacturer | |
Manufacturer Product Number | PPTC021LGBN-RC |
Description | CONN HDR 2POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥3.10100 | ¥31.01 |
| 100 | ¥2.63320 | ¥263.32 |
| 500 | ¥2.35000 | ¥1,175.00 |
| 1,000 | ¥2.23770 | ¥2,237.70 |
| 5,000 | ¥1.99737 | ¥9,986.85 |
| 10,000 | ¥1.90205 | ¥19,020.50 |
























