



PPTC041LGBN-RC | |
|---|---|
DigiKey Part Number | S5440-ND |
Manufacturer | |
Manufacturer Product Number | PPTC041LGBN-RC |
Description | CONN HDR 4POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | PPTC041LGBN-RC Models |
Category | Contact Finish - Mating |
Mfr | Insulation Color Black |
Packaging Tray | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Length - Post 0.124" (3.15mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Insulation Material Polyester |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SSQ-104-02-G-S-RA-LL | Samtec Inc. | 0 | SSQ-104-02-G-S-RA-LL-ND | ¥13.81000 | Similar |
| SSW-104-02-T-S-RA | Samtec Inc. | 742 | SAM10021-ND | ¥6.86000 | Similar |
| SSW-104-02-T-S-RA-LL | Samtec Inc. | 0 | SSW-104-02-T-S-RA-LL-ND | ¥8.59000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥3.54800 | ¥35.48 |
| 100 | ¥3.01690 | ¥301.69 |
| 500 | ¥2.69238 | ¥1,346.19 |
| 1,000 | ¥2.56378 | ¥2,563.78 |
| 5,000 | ¥2.28851 | ¥11,442.55 |
| 10,000 | ¥2.17931 | ¥21,793.10 |

























