Diode 40 V 500mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBW0540-G

DigiKey Part Number
641-1327-2-ND - Tape & Reel (TR)
641-1327-1-ND - Cut Tape (CT)
641-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBW0540-G
Description
DIODE SCHOTTKY 40V 500MA SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 500mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
CDBW0540-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SOD-123
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
125°C (Max)
Current - Average Rectified (Io)
500mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
510 mV @ 500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 338
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.39000¥23.90
100¥1.50760¥150.76
500¥1.12554¥562.77
1,000¥1.00208¥1,002.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.84495¥2,534.85
6,000¥0.76572¥4,594.32
9,000¥0.72532¥6,527.88
15,000¥0.67991¥10,198.65
21,000¥0.65301¥13,713.21
30,000¥0.62686¥18,805.80
Manufacturers Standard Package