
CD74HC4050M96 | |
|---|---|
DigiKey Part Number | 296-14529-2-ND - Tape & Reel (TR) 296-14529-1-ND - Cut Tape (CT) 296-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC4050M96 |
Description | IC BUFF 2V/6V 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4050M96 Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 6 | Supplier Device Package 16-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.82900 | ¥38.29 |
| 25 | ¥3.43160 | ¥85.79 |
| 100 | ¥2.99510 | ¥299.51 |
| 250 | ¥2.78612 | ¥696.53 |
| 500 | ¥2.65996 | ¥1,329.98 |
| 1,000 | ¥2.60057 | ¥2,600.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.44659 | ¥6,116.48 |
| 5,000 | ¥2.38053 | ¥11,902.65 |
| 7,500 | ¥2.34746 | ¥17,605.95 |
| 12,500 | ¥2.31081 | ¥28,885.12 |
| 17,500 | ¥2.28942 | ¥40,064.85 |
| 25,000 | ¥2.26882 | ¥56,720.50 |











