



0731375003 | |
|---|---|
DigiKey Part Number | WM5514-ND |
Manufacturer | |
Manufacturer Product Number | 0731375003 |
Description | CONN BNC RCPT R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0731375003 Models |
Category | Fastening Type Bayonet Lock |
Mfr | Number of Ports 1 |
Series | Features Board Guide, Isolated |
Packaging Tray | Housing Color Black, Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Zinc Alloy |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold, Tin |
Impedance 50 Ohms | Dielectric Material Polypropylene (PP) |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.43000 | ¥30.43 |
| 10 | ¥25.83500 | ¥258.35 |
| 25 | ¥24.21040 | ¥605.26 |
| 50 | ¥23.05440 | ¥1,152.72 |
| 100 | ¥21.95370 | ¥2,195.37 |
| 250 | ¥20.57908 | ¥5,144.77 |
| 500 | ¥19.59682 | ¥9,798.41 |
| 1,000 | ¥18.66192 | ¥18,661.92 |
| 2,500 | ¥17.49458 | ¥43,736.45 |
















