
GBC36SGSN-M89 | |
|---|---|
DigiKey Part Number | S1143E-36-ND |
Manufacturer | |
Manufacturer Product Number | GBC36SGSN-M89 |
Description | CONN HEADER SMD R/A 36POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 36 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Insulation Height 0.140" (3.56mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA9T), Nylon 9T |
Number of Rows 1 | Operating Temperature -65°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.10000 | ¥35.10 |
| 50 | ¥26.64360 | ¥1,332.18 |
| 100 | ¥25.37060 | ¥2,537.06 |
| 500 | ¥22.64676 | ¥11,323.38 |
| 1,000 | ¥21.56633 | ¥21,566.33 |





















