Connector Header Surface Mount, Right Angle 33 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBC33SGSN-M89

DigiKey Part Number
S1143E-33-ND
Manufacturer
Manufacturer Product Number
GBC33SGSN-M89
Description
CONN HEADER SMD R/A 33POS 2.54MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 33 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.318" (8.08mm)
Mfr
Insulation Height
0.140" (3.56mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA9T), Nylon 9T
Number of Rows
1
Operating Temperature
-65°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.33000¥37.33
10¥31.72900¥317.29
100¥26.96510¥2,696.51
500¥24.07026¥12,035.13
1,000¥22.92188¥22,921.88
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD R/A 36POS 2.54MM
In-Stock: 304
Unit Price: ¥35.10000
CONN HEADER SMD R/A 35POS 2.54MM
In-Stock: 0
Unit Price: ¥39.30000
CONN HEADER SMD R/A 34POS 2.54MM
In-Stock: 0
Unit Price: ¥38.32000
CONN HEADER SMD R/A 32POS 2.54MM
In-Stock: 0
Unit Price: ¥36.35000
CONN HEADER SMD R/A 31POS 2.54MM
In-Stock: 0
Unit Price: ¥35.36000