
SI2308CDS-T1-GE3 | |
|---|---|
DigiKey Part Number | SI2308CDS-T1-GE3TR-ND - Tape & Reel (TR) SI2308CDS-T1-GE3CT-ND - Cut Tape (CT) SI2308CDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2308CDS-T1-GE3 |
Description | MOSFET N-CH 60V 2.6A SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.6A (Tc) 1.6W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SI2308CDS-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 144mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥2.63000 | ¥26.30 |
| 100 | ¥1.66790 | ¥166.79 |
| 500 | ¥1.25298 | ¥626.49 |
| 1,000 | ¥1.11894 | ¥1,118.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.94831 | ¥2,844.93 |
| 6,000 | ¥0.86230 | ¥5,173.80 |
| 9,000 | ¥0.81846 | ¥7,366.14 |
| 15,000 | ¥0.76918 | ¥11,537.70 |
| 21,000 | ¥0.73999 | ¥15,539.79 |
| 30,000 | ¥0.71163 | ¥21,348.90 |
| 75,000 | ¥0.65639 | ¥49,229.25 |








