MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



B1100-13 | |
|---|---|
DigiKey Part Number | B1100DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B1100-13 |
Description | DIODE SCHOTTKY 100V 1A SMA |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | B1100-13 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 80pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 790 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100-13-F | Diodes Incorporated | 45,901 | B1100-FDICT-ND | ¥4.47000 | MFR Recommended |
| 10MQ100N-S | SMC Diode Solutions | 18,353 | 1655-10MQ100N-SCT-ND | ¥2.07000 | Direct |
| CMSH1-100M BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMSH1-100MBKPBFREE-ND | ¥1.07192 | Direct |
| CMSH1-100M TR13 PBFREE | Central Semiconductor Corp | 10,728 | 1514-CMSH1-100MTR13PBFREECT-ND | ¥4.80000 | Direct |
| ACDBA1100LR-HF | Comchip Technology | 5,000 | 641-1870-1-ND | ¥26.63000 | Similar |










