Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMSH1-100M BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMSH1-100MBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMSH1-100M BK PBFREE |
Description | DIODE SCHOTTKY 100V 1A SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Bulk | Capacitance @ Vr, F 29pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1100-13-F | Diodes Incorporated | 46,231 | B1100-FDICT-ND | ¥4.47000 | Direct |
| B1100B-13-F | Diodes Incorporated | 28,220 | B1100B-FDICT-ND | ¥5.13000 | Direct |
| B1100LB-13-F | Diodes Incorporated | 25,777 | B1100LB-FDICT-ND | ¥4.30000 | Similar |
| B1100Q-13-F | Diodes Incorporated | 0 | B1100Q-13-FDICT-ND | ¥5.13000 | Similar |
| B2100A-13-F | Diodes Incorporated | 96 | B2100A-13-FDICT-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,200 | ¥1.07192 | ¥7,717.82 |









