
AD9508BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9508BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9508BCPZ |
Description | IC CLK BUF 1:4 1.65GHZ 24LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:4 1.65 GHz 24-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9508BCPZ Models |
Category | Output CMOS, HSTL, LVDS |
Manufacturer Analog Devices Inc. | Frequency - Max 1.65 GHz |
Packaging Tray | Voltage - Supply 2.375V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution), Divider | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-WFQFN Exposed Pad, CSP |
Ratio - Input:Output 1:4 | Supplier Device Package 24-LFCSP (4x4) |
Differential - Input:Output Yes/Yes | Base Product Number |
Input CMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥118.84000 | ¥118.84 |
| 10 | ¥93.71600 | ¥937.16 |
| 83 | ¥81.33398 | ¥6,750.72 |
| 166 | ¥78.63572 | ¥13,053.53 |
| 332 | ¥76.41527 | ¥25,369.87 |
| 581 | ¥74.91208 | ¥43,523.92 |
| 1,079 | ¥73.50295 | ¥79,309.68 |










