
SIA906EDJ-T1-GE3 | |
|---|---|
DigiKey Part Number | SIA906EDJ-T1-GE3TR-ND - Tape & Reel (TR) SIA906EDJ-T1-GE3CT-ND - Cut Tape (CT) SIA906EDJ-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIA906EDJ-T1-GE3 |
Description | MOSFET 2N-CH 20V 4.5A PPAK8X8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SIA906EDJ-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A | |
Rds On (Max) @ Id, Vgs | 46mOhm @ 3.9A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 350pF @ 10V | |
Power - Max | 7.8W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SC-70-6 Dual | |
Supplier Device Package | PowerPAK® SC-70-6 Dual | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.28000 | ¥7.28 |
| 10 | ¥4.54800 | ¥45.48 |
| 100 | ¥2.94970 | ¥294.97 |
| 500 | ¥2.26220 | ¥1,131.10 |
| 1,000 | ¥2.04041 | ¥2,040.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.75850 | ¥5,275.50 |
| 6,000 | ¥1.61653 | ¥9,699.18 |
| 9,000 | ¥1.54419 | ¥13,897.71 |
| 15,000 | ¥1.46291 | ¥21,943.65 |
| 21,000 | ¥1.41479 | ¥29,710.59 |
| 30,000 | ¥1.39547 | ¥41,864.10 |










