470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 130mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18KG471SN1D

DigiKey Part Number
490-5257-2-ND - Tape & Reel (TR)
490-5257-1-ND - Cut Tape (CT)
490-5257-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18KG471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
470 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 130mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18KG471SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
130mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 702,114
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.56400¥5.64
25¥0.49000¥12.25
50¥0.43900¥21.95
100¥0.39410¥39.41
250¥0.33960¥84.90
500¥0.30222¥151.11
1,000¥0.26766¥267.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.20000¥800.00
8,000¥0.17309¥1,384.72
12,000¥0.15869¥1,904.28
Manufacturers Standard Package