
FBMJ2125HS420-T | |
|---|---|
DigiKey Part Number | 587-1768-2-ND - Tape & Reel (TR) 587-1768-1-ND - Cut Tape (CT) 587-1768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ2125HS420-T |
Description | FERRITE BEAD 42 OHM 0805 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 4A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ2125HS420-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 42 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.93000 | ¥0.93 |
| 10 | ¥0.68400 | ¥6.84 |
| 25 | ¥0.59120 | ¥14.78 |
| 50 | ¥0.53220 | ¥26.61 |
| 100 | ¥0.47560 | ¥47.56 |
| 250 | ¥0.40920 | ¥102.30 |
| 500 | ¥0.36342 | ¥181.71 |
| 1,000 | ¥0.32110 | ¥321.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.24522 | ¥980.88 |
| 8,000 | ¥0.21119 | ¥1,689.52 |









