
HSMS-C170 | |
|---|---|
DigiKey Part Number | 516-1429-2-ND - Tape & Reel (TR) 516-1429-1-ND - Cut Tape (CT) 516-1429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMS-C170 |
Description | LED RED DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMS-C170 Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 170° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 630nm |
Lens Color White | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.25mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.80mm |
Lens Size 1.40mm x 1.25mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.77800 | ¥17.78 |
| 100 | ¥1.25450 | ¥125.45 |
| 500 | ¥1.01536 | ¥507.68 |
| 1,000 | ¥0.93638 | ¥936.38 |
| 2,000 | ¥0.86895 | ¥1,737.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.81159 | ¥3,246.36 |
| 8,000 | ¥0.76287 | ¥6,102.96 |
| 12,000 | ¥0.73786 | ¥8,854.32 |
| 20,000 | ¥0.70961 | ¥14,192.20 |
| 28,000 | ¥0.69280 | ¥19,398.40 |
| 40,000 | ¥0.67640 | ¥27,056.00 |










