Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7)
Introducing Power by Linear

ADP5054ACPZ-R7

DigiKey Part Number
505-ADP5054ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP5054ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP5054ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP5054ACPZ-R7
Description
IC REG CTRLR BUCK 48LFCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADP5054ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
250kHz ~ 2MHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
50%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Frequency Control, Power Good
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
48-WFQFN Exposed Pad, CSP
Number of Outputs
4
Supplier Device Package
48-LFCSP (7x7)
Output Phases
2
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 15.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,591
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.43000¥118.43
10¥93.44300¥934.43
25¥87.18560¥2,179.64
100¥80.31240¥8,031.24
250¥80.22060¥20,055.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥74.07248¥55,554.36
Manufacturers Standard Package