


ADRV9371-N/PCBZ | |
|---|---|
DigiKey Part Number | ADRV9371-N/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | ADRV9371-N/PCBZ |
Description | NARROW TUNING RANGE 1.8GHZ-2.6GH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9371, AD9528, ADP5054 - Transceiver 1.8GHz ~ 2.6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9371, AD9528, ADP5054 |
Packaging Box | RF Frequency 1.8GHz ~ 2.6GHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 1.8GHz ~ 2.6GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21,532.94000 | ¥21,532.94 |






