


AD9371BBCZ-REEL | |
|---|---|
DigiKey Part Number | AD9371BBCZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9371BBCZ-REEL |
Description | IC RF TXRX 196CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 300MHz ~ 6GHz 196-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9371BBCZ-REEL Models |
Category | GPIO 19 |
Mfr | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) | Current - Receiving 1A |
Part Status Active | Current - Transmitting 1.1A |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx Only | Mounting Type Surface Mount |
Frequency | Package / Case 196-LFBGA, CSPBGA |
Power - Output 7dbm | Supplier Device Package 196-CSPBGA (12x12) |
Serial Interfaces SPI | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3,929.38842 | ¥5,894,082.63 |




