IC RF TxRx Only 300MHz ~ 6GHz 196-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IC RF TxRx Only 300MHz ~ 6GHz 196-LFBGA, CSPBGA
GNU Radio Conference 2016 - Radio Architecture Design Challenges

AD9371BBCZ

DigiKey Part Number
505-AD9371BBCZ-ND
Manufacturer
Manufacturer Product Number
AD9371BBCZ
Description
IC RF TXRX 196CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
IC RF TxRx Only 300MHz ~ 6GHz 196-LFBGA, CSPBGA
Datasheet
 Datasheet
EDA/CAD Models
AD9371BBCZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
GPIO
19
Mfr
Voltage - Supply
3.3V
Packaging
Tray
Current - Receiving
1A
Part Status
Active
Current - Transmitting
1.1A
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
TxRx Only
Mounting Type
Surface Mount
Frequency
Package / Case
196-LFBGA, CSPBGA
Power - Output
7dbm
Supplier Device Package
196-CSPBGA (12x12)
Serial Interfaces
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,087.37000¥5,087.37
10¥4,454.72500¥44,547.25
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.