AD9528BCPZ-REEL7 | ||
---|---|---|
DigiKey Part Number | 505-AD9528BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9528BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9528BCPZ-REEL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD9528BCPZ-REEL7 | |
Description | IC CLOCK GEN 1.25GHZ VCO 72LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | IC 1.25GHz 1 72-VFQFN Exposed Pad, CSP | |
Datasheet | Datasheet | |
EDA/CAD Models | AD9528BCPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | CMOS, HSTL, LVDS | |
Output | HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥182.74000 | ¥182.74 |
10 | ¥168.54600 | ¥1,685.46 |
25 | ¥160.96880 | ¥4,024.22 |
100 | ¥143.92630 | ¥14,392.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥137.29805 | ¥54,919.22 |