12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
High Speed Converters by Analog Devices
Analog Devices AD7291 8-Channel 12-Bit SAR ADC | Digi-Key Daily

AD7291BCPZ-RL7

DigiKey Part Number
505-AD7291BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7291BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7291BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7291BCPZ-RL7
Description
IC ADC 12BIT 20-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7291BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.8V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
2.8V ~ 3.6V
Sampling Rate (Per Second)
22.22k
Features
Selectable Address, Temperature Sensor
Number of Inputs
8
Operating Temperature
-40°C ~ 125°C
Input Type
Single Ended
Package / Case
20-WFQFN Exposed Pad, CSP
Data Interface
I2C
Supplier Device Package
20-LFCSP (4x4)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,679
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥104.45000¥104.45
10¥82.03000¥820.30
25¥76.43480¥1,910.87
100¥70.28090¥7,028.09
250¥69.84508¥17,461.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥63.39603¥95,094.04
Manufacturers Standard Package