



LTM4644IY-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4644IY-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4644IY-1#PBF |
Description | DC DC CONVERTER 4X0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 4 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A, 4A, 4A 4V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4644IY-1#PBF Models |
Category | Voltage - Output 3 0.6 ~ 5.5V |
Mfr | Voltage - Output 4 0.6 ~ 5.5V |
Series | Current - Output (Max) 4A, 4A, 4A, 4A |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features OCP, OTP, OVP |
Type Non-Isolated PoL Module | Operating Temperature -40°C ~ 125°C |
Number of Outputs 4 | Mounting Type Surface Mount |
Voltage - Input (Min) 4V | Package / Case 77-BBGA Module |
Voltage - Input (Max) 14V | Size / Dimension 0.59" L x 0.35" W x 0.20" H (15.0mm x 9.0mm x 5.0mm) |
Voltage - Output 1 | Supplier Device Package 77-BGA (15x9) |
Voltage - Output 2 0.6 ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥483.45000 | ¥483.45 |
| 5 | ¥465.45400 | ¥2,327.27 |
| 10 | ¥457.89600 | ¥4,578.96 |
| 25 | ¥448.07480 | ¥11,201.87 |
| 50 | ¥440.77920 | ¥22,038.96 |
| 170 | ¥428.16559 | ¥72,788.15 |











