


LTC4365HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC4365HDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC4365HDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LTC4365HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC4365HDDB#TRMPBF |
Description | IC OVERVOLTAGE PROTECT 8-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 8-DFN (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4365HDDB#TRMPBF Models |
Category | Voltage - Supply 2.5V ~ 34V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Applications Overvoltage, Undervoltage Protection | Supplier Device Package 8-DFN (3x2) |
Current - Supply 125µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23300 | ¥392.33 |
| 25 | ¥36.24920 | ¥906.23 |
| 100 | ¥32.97000 | ¥3,297.00 |
| 250 | ¥31.75944 | ¥7,939.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.46418 | ¥15,232.09 |
| 1,000 | ¥29.68846 | ¥29,688.46 |
| 1,500 | ¥29.30010 | ¥43,950.15 |
| 2,500 | ¥28.86960 | ¥72,174.00 |












