
VN7003AHTR | |
|---|---|
DigiKey Part Number | 497-16716-2-ND - Tape & Reel (TR) 497-16716-1-ND - Cut Tape (CT) 497-16716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VN7003AHTR |
Description | IC PWR SWITCH N-CHAN 1:1 OCTAPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 80A OctaPAK 7+1 |
Datasheet | Datasheet |
EDA/CAD Models | VN7003AHTR Models |
Category | Current - Output (Max) 80A |
Mfr | Rds On (Typ) 3.5mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package OctaPAK 7+1 |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.64000 | ¥35.64 |
| 10 | ¥27.01800 | ¥270.18 |
| 25 | ¥24.85280 | ¥621.32 |
| 100 | ¥22.47210 | ¥2,247.21 |
| 250 | ¥21.33660 | ¥5,334.15 |
| 500 | ¥21.27242 | ¥10,636.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥19.49427 | ¥48,735.68 |










