Power Switch/Driver 1:1 N-Channel 50.6A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND9016AJTR

DigiKey Part Number
497-VND9016AJTR-ND - Tape & Reel (TR)
497-VND9016AJTRCT-ND - Cut Tape (CT)
497-VND9016AJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND9016AJTR
Description
DOUBLE CHANNEL HIGH-SIDE DRIVER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 50.6A PowerSSO-16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Mfr
Current - Output (Max)
50.6A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
16mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Status Flag
Number of Outputs
2
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PowerSSO-16
Interface
Logic
Package / Case
Voltage - Load
4V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥10.84200¥108.42
25¥9.85800¥246.45
100¥8.77690¥877.69
250¥8.26108¥2,065.27
500¥7.95012¥3,975.06
1,000¥7.91960¥7,919.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.42391¥18,559.78
5,000¥7.26106¥36,305.30
7,500¥7.17948¥53,846.10
Manufacturers Standard Package