Power Switch/Driver 1:1 N-Channel 63A PowerSSO-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VND9012AJTR

DigiKey Part Number
497-VND9012AJTR-ND - Tape & Reel (TR)
497-VND9012AJTRCT-ND - Cut Tape (CT)
497-VND9012AJTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VND9012AJTR
Description
DOUBLE CHANNEL HIGH-SIDE DRIVER
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 63A PowerSSO-16
Datasheet
 Datasheet
EDA/CAD Models
VND9012AJTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
4V ~ 28V
Mfr
Current - Output (Max)
63A
Series
Rds On (Typ)
12mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Reverse Battery, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
2
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
PowerSSO-16
Output Configuration
High Side
Package / Case
Output Type
N-Channel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,521
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.52000¥18.52
10¥13.72000¥137.20
25¥12.51400¥312.85
100¥11.18680¥1,118.68
250¥10.55452¥2,638.63
500¥10.22750¥5,113.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥9.52760¥23,819.00
5,000¥9.32788¥46,639.40
7,500¥9.22787¥69,209.02
Manufacturers Standard Package