1/1 Transceiver Half CANbus 14-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCAN1043ADYYRQ1

DigiKey Part Number
296-TCAN1043ADYYRQ1TR-ND - Tape & Reel (TR)
296-TCAN1043ADYYRQ1CT-ND - Cut Tape (CT)
296-TCAN1043ADYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCAN1043ADYYRQ1
Description
IC TRANSCEIVER HALF 1/1 SOT23-14
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TCAN1043ADYYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
8Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.5V ~ 5.5V, 4.5V ~ 40V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
CANbus
Mounting Type
Surface Mount
Number of Drivers/Receivers
1/1
Package / Case
SOT-23-14 Thin, SOT-23 Variant
Duplex
Half
Supplier Device Package
14-SOT-23-THIN
Receiver Hysteresis
140 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,544
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.98000¥12.98
10¥9.48600¥94.86
25¥8.61080¥215.27
100¥7.64640¥764.64
250¥7.18728¥1,796.82
500¥6.91040¥3,455.20
1,000¥6.84673¥6,846.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.92947¥20,788.41
6,000¥6.78038¥40,682.28
9,000¥6.70572¥60,351.48
Manufacturers Standard Package