Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS78417QDBVRQ1

DigiKey Part Number
296-TPS78417QDBVRQ1TR-ND - Tape & Reel (TR)
296-TPS78417QDBVRQ1CT-ND - Cut Tape (CT)
296-TPS78417QDBVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS78417QDBVRQ1
Description
IC REG LINEAR 1.7V 300MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS78417QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
43 µA
Mfr
PSRR
60dB ~ 30dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.7V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
0.175V @ 300mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
30 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 520
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.03000¥7.03
10¥5.03600¥50.36
25¥4.53520¥113.38
100¥3.98120¥398.12
250¥3.71688¥929.22
500¥3.55742¥1,778.71
1,000¥3.42899¥3,428.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.26414¥9,792.42
6,000¥3.18482¥19,108.92
9,000¥3.14508¥28,305.72
15,000¥3.10108¥46,516.20
21,000¥3.07536¥64,582.56
Manufacturers Standard Package