


TPS7B8133QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-53592-2-ND - Tape & Reel (TR) 296-53592-1-ND - Cut Tape (CT) 296-53592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8133QDRVRQ1 |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8133QDRVRQ1 Models |
Category | Current - Supply (Max) 4.5 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.675V @ 150mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 3.5 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.03194 | ¥24,095.82 |
| 6,000 | ¥7.86372 | ¥47,182.32 |
| 9,000 | ¥7.77946 | ¥70,015.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.10000 | ¥16.10 |
| 10 | ¥11.80000 | ¥118.00 |
| 25 | ¥10.72800 | ¥268.20 |
| 100 | ¥9.55330 | ¥955.33 |
| 250 | ¥8.99204 | ¥2,248.01 |
| 500 | ¥8.65406 | ¥4,327.03 |
| 1,000 | ¥8.62293 | ¥8,622.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥10.90800 | ¥109.08 |
| 25 | ¥9.91720 | ¥247.93 |
| 100 | ¥8.83130 | ¥883.13 |
| 250 | ¥8.31240 | ¥2,078.10 |
| 500 | ¥7.99998 | ¥3,999.99 |
| 1,000 | ¥7.97121 | ¥7,971.21 |










