SE050E2HQ1/Z01Z3Z | ||
---|---|---|
DigiKey Part Number | 568-SE050E2HQ1/Z01Z3ZTR-ND - Tape & Reel (TR) 568-SE050E2HQ1/Z01Z3ZCT-ND - Cut Tape (CT) 568-SE050E2HQ1/Z01Z3ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SE050E2HQ1/Z01Z3Z | |
Description | IC PLUG/TRUST SEC ELEM 20HX2QFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Plug and Trust Secure Element 20-HX2QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Plug and Trust Secure Element | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFQFN Exposed Pad | |
Supplier Device Package | 20-HX2QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.59000 | ¥43.59 |
10 | ¥34.04400 | ¥340.44 |
100 | ¥27.89040 | ¥2,789.04 |
500 | ¥27.30396 | ¥13,651.98 |
1,000 | ¥23.02738 | ¥23,027.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.69298 | ¥56,078.94 |