NX5P3290UKZ | ||
---|---|---|
DigiKey Part Number | 568-13398-2-ND - Tape & Reel (TR) 568-13398-1-ND - Cut Tape (CT) 568-13398-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX5P3290UKZ | |
Description | IC PWR SWITCH P-CHAN 1:1 16WLCSP | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel 3.3A 16-WLCSP (2.05x2.05) | |
Datasheet | Datasheet | |
EDA/CAD Models | NX5P3290UKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 4V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-WLCSP (2.05x2.05) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥11.30400 | ¥113.04 |
25 | ¥10.72480 | ¥268.12 |
100 | ¥8.81030 | ¥881.03 |
250 | ¥8.23596 | ¥2,058.99 |
500 | ¥7.27824 | ¥3,639.12 |
1,000 | ¥5.74597 | ¥5,745.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.36289 | ¥16,088.67 |
6,000 | ¥5.09476 | ¥30,568.56 |
15,000 | ¥4.90322 | ¥73,548.30 |