
NX20P5090UKAZ | |
|---|---|
DigiKey Part Number | 568-12897-2-ND - Tape & Reel (TR) 568-12897-1-ND - Cut Tape (CT) 568-12897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX20P5090UKAZ |
Description | IC PWR SWITCH N-CHAN 1:1 15WLCSP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | USB Power Delivery (PD) Protection + Switch IC, 5A @ 20V |
Datasheet | Datasheet |
EDA/CAD Models | NX20P5090UKAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 20V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 30mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 15-WLCSP (2.56x1.54) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.12000 | ¥14.12 |
| 10 | ¥10.35100 | ¥103.51 |
| 25 | ¥9.40680 | ¥235.17 |
| 100 | ¥8.36740 | ¥836.74 |
| 250 | ¥7.87100 | ¥1,967.75 |
| 500 | ¥7.57228 | ¥3,786.14 |
| 1,000 | ¥7.32625 | ¥7,326.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.02236 | ¥21,067.08 |
| 6,000 | ¥6.87362 | ¥41,241.72 |
| 9,000 | ¥6.79918 | ¥61,192.62 |











