ABM10-25.000MHZ-E20-T | ||
---|---|---|
DigiKey Part Number | 535-9095-2-ND - Tape & Reel (TR) 535-9095-1-ND - Cut Tape (CT) 535-9095-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ABM10-25.000MHZ-E20-T | |
Description | CRYSTAL 25.0000MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ABM10-25.000MHZ-E20-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.69900 | ¥36.99 |
50 | ¥3.33160 | ¥166.58 |
100 | ¥2.96170 | ¥296.17 |
500 | ¥2.81390 | ¥1,406.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.36952 | ¥2,369.52 |
3,000 | ¥2.22145 | ¥6,664.35 |
5,000 | ¥2.14740 | ¥10,737.00 |
10,000 | ¥2.07335 | ¥20,733.50 |