74AVC4T245GU,115 | ||
---|---|---|
DigiKey Part Number | 1727-6898-2-ND - Tape & Reel (TR) 1727-6898-1-ND - Cut Tape (CT) 1727-6898-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74AVC4T245GU,115 | |
Description | IC TRANSLATION TXRX 3.6V 16XQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Translation Transceiver 2 Element 2 Bit per Element 3-State Output 16-XQFN (1.8x2.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | 74AVC4T245GU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Translation Transceiver | |
Number of Elements | 2 | |
Number of Bits per Element | 2 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.34000 | ¥6.34 |
10 | ¥5.68300 | ¥56.83 |
25 | ¥5.39160 | ¥134.79 |
100 | ¥4.42910 | ¥442.91 |
250 | ¥4.14004 | ¥1,035.01 |
500 | ¥3.65860 | ¥1,829.30 |
1,000 | ¥3.39014 | ¥3,390.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.39014 | ¥13,560.56 |