AP2331SA-7 | ||
---|---|---|
DigiKey Part Number | AP2331SA-7DITR-ND - Tape & Reel (TR) AP2331SA-7DICT-ND - Cut Tape (CT) AP2331SA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2331SA-7 | |
Description | IC CURRENT SWITCH SOT23-3 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Switch Regulator High-Side 200mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP2331SA-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.2V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.93240 | ¥73.31 |
100 | ¥2.34710 | ¥234.71 |
250 | ¥2.17940 | ¥544.85 |
500 | ¥1.84414 | ¥922.07 |
1,000 | ¥1.42506 | ¥1,425.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29932 | ¥3,897.96 |
6,000 | ¥1.21549 | ¥7,292.94 |
15,000 | ¥1.13166 | ¥16,974.90 |
30,000 | ¥1.07298 | ¥32,189.40 |
75,000 | ¥1.04783 | ¥78,587.25 |