AP2331TDSA-7 | ||
---|---|---|
DigiKey Part Number | AP2331TDSA-7DITR-ND - Tape & Reel (TR) AP2331TDSA-7DICT-ND - Cut Tape (CT) AP2331TDSA-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP2331TDSA-7 | |
Description | IC CURRENT SWITCH SOT23-3 TR 3K | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Current Switch Regulator High-Side 200mA SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 5.2V | |
Current - Output | 200mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
25 | ¥2.24600 | ¥56.15 |
100 | ¥1.67140 | ¥167.14 |
250 | ¥1.51480 | ¥378.70 |
500 | ¥1.25374 | ¥626.87 |
1,000 | ¥0.94022 | ¥940.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86190 | ¥2,585.70 |
6,000 | ¥0.80966 | ¥4,857.96 |
15,000 | ¥0.75742 | ¥11,361.30 |
30,000 | ¥0.69474 | ¥20,842.20 |
75,000 | ¥0.66862 | ¥50,146.50 |