
NSI45020T1G | |
|---|---|
DigiKey Part Number | NSI45020T1GOSTR-ND - Tape & Reel (TR) NSI45020T1GOSCT-ND - Cut Tape (CT) NSI45020T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45020T1G |
Description | IC CURRENT REGULATOR 15% SOD123 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 20mA SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | NSI45020T1G Models |
Category | Voltage - Input 45V |
Manufacturer onsemi | Current - Output 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Function Current Regulator | Package / Case SOD-123 |
Sensing Method High/Low-Side | Supplier Device Package SOD-123 |
Accuracy ±15% | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.47200 | ¥14.72 |
| 25 | ¥1.30000 | ¥32.50 |
| 100 | ¥1.11230 | ¥111.23 |
| 250 | ¥1.02348 | ¥255.87 |
| 500 | ¥0.96974 | ¥484.87 |
| 1,000 | ¥0.92558 | ¥925.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.84563 | ¥2,536.89 |
| 6,000 | ¥0.81970 | ¥4,918.20 |









