Current Regulator Regulator High/Low-Side 30mA SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Regulator Regulator High/Low-Side 30mA SOD-123
Constant Current Regulator Array Evaluation Board - CCRGEVB

NSI45030AT1G

DigiKey Part Number
NSI45030AT1GOSTR-ND - Tape & Reel (TR)
NSI45030AT1GOSCT-ND - Cut Tape (CT)
NSI45030AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI45030AT1G
Description
IC CURRENT REGULATOR 10% SOD123
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 30mA SOD-123
Datasheet
 Datasheet
EDA/CAD Models
NSI45030AT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
45V
Manufacturer
onsemi
Current - Output
30mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Regulator
Package / Case
SOD-123
Sensing Method
High/Low-Side
Supplier Device Package
SOD-123
Accuracy
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,060
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.20700¥12.07
25¥1.06200¥26.55
100¥0.90640¥90.64
250¥0.83196¥207.99
500¥0.78714¥393.57
1,000¥0.75009¥750.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68379¥2,051.37
6,000¥0.66206¥3,972.36
Manufacturers Standard Package