Current Regulator Regulator High/Low-Side 350mA SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSI50350AST3G

DigiKey Part Number
NSI50350AST3GOSTR-ND - Tape & Reel (TR)
NSI50350AST3GOSCT-ND - Cut Tape (CT)
NSI50350AST3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSI50350AST3G
Description
IC CURRENT REGULATOR 10% SMC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Current Regulator Regulator High/Low-Side 350mA SMC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
50V
Manufacturer
onsemi
Current - Output
350mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Function
Current Regulator
Package / Case
DO-214AB, SMC
Sensing Method
High/Low-Side
Supplier Device Package
SMC
Accuracy
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,979
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.04000¥6.04
10¥4.26700¥42.67
25¥3.83400¥95.85
100¥3.35350¥335.35
250¥3.12508¥781.27
500¥2.98728¥1,493.64
1,000¥2.87382¥2,873.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.67386¥6,684.65
5,000¥2.60378¥13,018.90
Manufacturers Standard Package