NSV50010YT1G | ||
---|---|---|
DigiKey Part Number | NSV50010YT1GOSTR-ND - Tape & Reel (TR) NSV50010YT1GOSCT-ND - Cut Tape (CT) NSV50010YT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NSV50010YT1G | |
Description | IC CURRENT REGULATOR SOD123 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Current Regulator Regulator High/Low-Side 10mA SOD-123 | |
Datasheet | Datasheet | |
EDA/CAD Models | NSV50010YT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 50V | |
Current - Output | 10mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.98800 | ¥29.88 |
25 | ¥2.79120 | ¥69.78 |
100 | ¥2.07370 | ¥207.37 |
250 | ¥1.75484 | ¥438.71 |
500 | ¥1.67504 | ¥837.52 |
1,000 | ¥1.23633 | ¥1,236.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15656 | ¥3,469.68 |
6,000 | ¥1.07681 | ¥6,460.86 |
15,000 | ¥1.02097 | ¥15,314.55 |
30,000 | ¥0.99705 | ¥29,911.50 |
75,000 | ¥0.98717 | ¥74,037.75 |