Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 1A Surface Mount SMB
DO-214AA

B140B-13-F

DigiKey Part Number
B140B-FDITR-ND - Tape & Reel (TR)
B140B-FDICT-ND - Cut Tape (CT)
B140B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B140B-13-F
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
B140B-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58,270
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.10900¥21.09
100¥1.32400¥132.40
500¥0.98460¥492.30
1,000¥0.87486¥874.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.73499¥2,204.97
6,000¥0.66445¥3,986.70
9,000¥0.62846¥5,656.14
15,000¥0.58802¥8,820.30
21,000¥0.56407¥11,845.47
30,000¥0.54078¥16,223.40
Manufacturers Standard Package