
EXB-E10C103J | |
|---|---|
DigiKey Part Number | U8103TR-ND - Tape & Reel (TR) U8103CT-ND - Cut Tape (CT) U8103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-E10C103J |
Description | RES ARRAY 8 RES 10K OHM 1608 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1608, Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-E10C103J Models |
Category | Power Per Element 62.5mW |
Manufacturer Panasonic Industry | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1608, Concave, Long Side Terminals |
Circuit Type Bussed | Supplier Device Package 1608 |
Resistance (Ohms) 10k | Size / Dimension 0.157" L x 0.083" W (4.00mm x 2.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.68800 | ¥26.88 |
| 25 | ¥2.28240 | ¥57.06 |
| 50 | ¥2.02780 | ¥101.39 |
| 100 | ¥1.81030 | ¥181.03 |
| 250 | ¥1.57228 | ¥393.07 |
| 500 | ¥1.42278 | ¥711.39 |
| 1,000 | ¥1.29583 | ¥1,295.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.11808 | ¥4,472.32 |
| 8,000 | ¥1.03863 | ¥8,309.04 |
| 12,000 | ¥0.99781 | ¥11,973.72 |
| 20,000 | ¥0.95165 | ¥19,033.00 |
| 28,000 | ¥0.92415 | ¥25,876.20 |
| 40,000 | ¥0.89728 | ¥35,891.20 |






