Diode 40 V 1A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRS140T3G

DigiKey Part Number
MBRS140T3GOSTR-ND - Tape & Reel (TR)
MBRS140T3GOSCT-ND - Cut Tape (CT)
MBRS140T3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRS140T3G
Description
DIODE SCHOTTKY 40V 1A SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
SMB
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-65°C ~ 125°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176,639
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.08500¥30.85
100¥1.96330¥196.33
500¥1.47884¥739.42
1,000¥1.32262¥1,322.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.06766¥2,669.15
5,000¥0.97055¥4,852.75
Manufacturers Standard Package