LM337IMP/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LM337IMP/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317AEMP/NOPB

DigiKey Part Number
LM317AEMP/NOPBTR-ND - Tape & Reel (TR)
LM317AEMP/NOPBCT-ND - Cut Tape (CT)
LM317AEMP/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317AEMP/NOPB
Description
IC REG LIN POS ADJ 1.5A SOT223-4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM317AEMP/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,767
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.38000¥24.38
10¥18.23900¥182.39
25¥16.69200¥417.30
100¥14.99470¥1,499.47
250¥14.18540¥3,546.35
500¥13.69712¥6,848.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥13.29538¥13,295.38
2,000¥12.96466¥25,929.32
3,000¥12.79915¥38,397.45
5,000¥12.61564¥63,078.20
Manufacturers Standard Package