


LTC3637MPMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3637MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3637MPMSE#PBF |
Description | IC REG BUCK ADJ 1A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3637MPMSE#PBF Models |
Category | Voltage - Input (Max) 76V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Voltage - Output (Max) 76V |
Part Status Active | Current - Output |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥227.59000 | ¥227.59 |
| 10 | ¥183.30400 | ¥1,833.04 |
| 37 | ¥168.31459 | ¥6,227.64 |
| 111 | ¥159.35090 | ¥17,687.95 |
| 259 | ¥154.09907 | ¥39,911.66 |
| 518 | ¥150.64181 | ¥78,032.46 |




