
BSS84 | |
|---|---|
DigiKey Part Number | BSS84TR-ND - Tape & Reel (TR) BSS84CT-ND - Cut Tape (CT) BSS84DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS84 |
Description | MOSFET P-CH 50V 130MA SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 130mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BSS84 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8Ohm @ 150mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.3 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 73 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.71200 | ¥17.12 |
| 100 | ¥1.07170 | ¥107.17 |
| 500 | ¥0.79338 | ¥396.69 |
| 1,000 | ¥0.70341 | ¥703.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.58874 | ¥1,766.22 |
| 6,000 | ¥0.53088 | ¥3,185.28 |
| 9,000 | ¥0.50139 | ¥4,512.51 |
| 15,000 | ¥0.46821 | ¥7,023.15 |
| 21,000 | ¥0.44856 | ¥9,419.76 |
| 30,000 | ¥0.42945 | ¥12,883.50 |
| 75,000 | ¥0.38750 | ¥29,062.50 |
| 150,000 | ¥0.36180 | ¥54,270.00 |










