P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA3439_R1_00001

DigiKey Part Number
3757-PJA3439_R1_00001TR-ND - Tape & Reel (TR)
3757-PJA3439_R1_00001CT-ND - Cut Tape (CT)
3757-PJA3439_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJA3439_R1_00001
Description
SOT-23, MOSFET
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 300mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
PJA3439_R1_00001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
51 pF @ 25 V
FET Type
Power Dissipation (Max)
500mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4Ohm @ 500mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,476
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.23200¥12.32
100¥0.76330¥76.33
500¥0.55856¥279.28
1,000¥0.49215¥492.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.40755¥1,222.65
6,000¥0.36478¥2,188.68
9,000¥0.34296¥3,086.64
15,000¥0.31842¥4,776.30
21,000¥0.30387¥6,381.27
30,000¥0.28973¥8,691.90
Manufacturers Standard Package